Liquid Level Sensor Relay SPDT Output DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTW325-A2B1A

DigiKey Part Number
4614-FTW325-A2B1A-ND
Manufacturer
Manufacturer Product Number
FTW325-A2B1A
Description
SENSOR LEVEL LIQ RELAY SPDT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Relay SPDT Output DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Relay
Output Configuration
SPDT
Current
60 mA
Switch Actuation Level
-
Mounting Type
DIN Rail
Material - Housing & Prism
Polycarbonate
Operating Temperature
-20°C ~ 60°C
Voltage Rating
20 ~ 30VAC, 20 ~ 60VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,128.22000$2,128.22
Manufacturers Standard Package