
FTW325-A2A1A | |
|---|---|
DigiKey Part Number | 4614-FTW325-A2A1A-ND |
Manufacturer | |
Manufacturer Product Number | FTW325-A2A1A |
Description | SENSOR LEVEL LIQ RELAY SPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay SPDT Output DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | SPDT | |
Current | 60 mA | |
Switch Actuation Level | - | |
Mounting Type | DIN Rail | |
Material - Housing & Prism | Polycarbonate | |
Operating Temperature | -20°C ~ 60°C | |
Voltage Rating | 85 ~ 253VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,128.22000 | $2,128.22 |

