PV Series Photovoltaic Fuses

Eaton-Bussmann's PV fuses protect photovoltaic systems up to 1000 VDC

Image of Eaton's PV Series Photovoltaic 1kVDC 10x38mm FusesThe demand for alternative energy has led to another innovation from Eaton-Bussmann, the industry leader in circuit protection. Developing sophisticated solar panel systems have accelerated the demand for high performance fuses. The short-circuit conditions associated with solar panels do not allow for sufficient current to open a standard fuse in a way that effectively isolates faulted photovoltaic (PV) strings. The new Eaton-Bussmann PV Fuse line provides a full range of protection that traditional fuses cannot.

Features
  • Low Level Fault Protection - PV Fuses are full range fuses and can clear faults as low as 1.3 x I(fuse rating) at 1000 VDC. They are designed specifically for thin film cell and 4", 5", and 6" crystalline silicon cell based panels.
  • Superior Cycling Withstand - PV Fuses are tested to withstand cycling conditions associated with solar panel system operation and environmental influences.
  • 1000 VDC Capacity - PV Fuses are designed with a maximum 1000 VDC operating voltage based on typical solar panel systems with L/R of 1 mS and below.
  • Globally Accepted 10x38 mm Dimension - All PV Fuse amp ratings are available with standard ferrule, bolt, and versatile PCB mount options.

PV Series

ImageManufacturer Part NumberDescriptionSize / DimensionAvailable QuantityPriceView Details
FUSE CARTRIDGE 15A 1KVDC 5AGPV-15A10FFUSE CARTRIDGE 15A 1KVDC 5AG0.406" Dia x 1.496" L (10.30mm x 38.00mm)29 - Immediate$475.52View Details
FUSE CARTRIDGE 12A 1KVDC 5AGPV-12A10FFUSE CARTRIDGE 12A 1KVDC 5AG0.406" Dia x 1.496" L (10.30mm x 38.00mm)0 - Immediate
2901 - Marketplace
$331.43View Details
FUSE CARTRIDGE 2A 1KVDC 5AGPV-2A10FFUSE CARTRIDGE 2A 1KVDC 5AG0.406" Dia x 1.496" L (10.30mm x 38.00mm)7 - Immediate$560.31View Details
FUSE CARTRIDGE 1A 1KVDC 5AGPV-1A10FFUSE CARTRIDGE 1A 1KVDC 5AG0.406" Dia x 1.496" L (10.30mm x 38.00mm)23 - Immediate$602.55View Details
FUSE CARTRIDGE 8A 1KVDC CYLINDRPV-8A10-TFUSE CARTRIDGE 8A 1KVDC CYLINDR0.406" Dia x 2.319" L (10.30mm x 58.90mm)18 - Immediate$580.33View Details
FUSE CARTRIDGE 6A 1KVDC 5AGPV-6A10FFUSE CARTRIDGE 6A 1KVDC 5AG0.406" Dia x 1.496" L (10.30mm x 38.00mm)8 - Immediate$633.42View Details
Published: 2012-06-29