
PV-2A10F | |
---|---|
DigiKey Part Number | 2041-PV-2A10F-ND |
Manufacturer | |
Manufacturer Product Number | PV-2A10F |
Description | FUSE CARTRIDGE 2A 1KVDC 5AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, UL | |
Operating Temperature | -40°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 1.2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $560.31000 | $560.31 |
5 | $464.80000 | $2,324.00 |
10 | $428.69300 | $4,286.93 |
50 | $354.81400 | $17,740.70 |
100 | $339.45540 | $33,945.54 |