FS5700 Series High Actuation Force Switch

E-Switch introduces their FS5700 series high actuation force switch

Image of E-Switch's FS5700 Series High Actuation Force Switch E-Switch announces the FS5700 series pushbutton foot switch. This switch comes in a choice of SPDT, DPDT, or 3PDT circuits. It is a single pole, double throw (SPDT) switch. Choose PCB pin termination or a solder lug panel mount option. This foot switch also comes in either momentary or alternate action functions. It has a high actuation force depending on circuit, ranging from 1700 gram force up to 3000 gram force.

Features
  • SPDT, DPDT, or 3PDT
  • Momentary or alternate action functions
  • High actuation force
  • PCB-mount or panel-mount option
Applications
  • Home appliances
  • Floor care appliances
  • Flight simulation gaming controls
  • Industrial controls operated via foot switch
  • Medical and dental applications
  • Audio/visual equipment

FS5700 Series High Actuation Force Switch

ImageManufacturer Part NumberDescriptionSwitch FunctionCurrent Rating (Amps)Available QuantityPriceView Details
SWITCH PUSHBUTTON SPDT 1A 9VFS5700SPMT2B2M2QESWITCH PUSHBUTTON SPDT 1A 9VOn-Mom1A (DC)175 - Immediate$50.96View Details
SWITCH PUSHBUTTON SPDT 1A 9VFS5700SPLT2B2M2QESWITCH PUSHBUTTON SPDT 1A 9VOn-On1A (DC)270 - Immediate$57.21View Details
SWITCH PUSHBUTTON DPDT 1A 9VFS5700DPMT2B2M2QESWITCH PUSHBUTTON DPDT 1A 9VOn-Mom1A (DC)91 - Immediate$57.21View Details
SWITCH PUSHBUTTON DPDT 1A 9VFS5700DPLT2B2M2QESWITCH PUSHBUTTON DPDT 1A 9VOn-On1A (DC)264 - Immediate$61.66View Details
SWITCH PUSHBUTTON 3PDT 1A 9VFS57003PLT2B2M2QESWITCH PUSHBUTTON 3PDT 1A 9VOn-On1A (DC)226 - Immediate$64.62View Details
SWITCH PUSHBUTTON SPDT 1A 9VFS5700SPMT2B2M1QEHSWITCH PUSHBUTTON SPDT 1A 9VOn-Mom1A (DC)0 - Immediate$39.12View Details
SWITCH PUSHBUTTON SPDT 1A 9VFS5700SPLT2B2M1QEHSWITCH PUSHBUTTON SPDT 1A 9VOn-On1A (DC)65 - Immediate$62.40View Details
SWITCH PUSHBUTTON DPDT 1A 9VFS5700DPMT2B2M1QEHSWITCH PUSHBUTTON DPDT 1A 9VOn-Mom1A (DC)65 - Immediate$62.40View Details
SWITCH PUSHBUTTON DPDT 1A 9VFS5700DPLT2B2M1QEHSWITCH PUSHBUTTON DPDT 1A 9VOn-On1A (DC)0 - Immediate$46.68View Details
SWITCH PUSHBUTTON 3PDT 1A 9VFS57003PLT2B2M1QEHSWITCH PUSHBUTTON 3PDT 1A 9VOn-On1A (DC)242 - Immediate$69.73View Details
Published: 2017-04-10