




FS5700SPLT2B2M2QE | |
---|---|
DigiKey Part Number | EG5494-ND |
Manufacturer | |
Manufacturer Product Number | FS5700SPLT2B2M2QE |
Description | SWITCH PUSHBUTTON SPDT 1A 9V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FS5700SPLT2B2M2QE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 9 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.21000 | $57.21 |
10 | $49.39200 | $493.92 |
25 | $46.57680 | $1,164.42 |
50 | $44.55000 | $2,227.50 |
100 | $42.60880 | $4,260.88 |
270 | $39.96881 | $10,791.58 |
540 | $38.22041 | $20,639.02 |
1,080 | $36.54505 | $39,468.65 |