FS5700 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS5700 Series
FS5700DPMT2B2M2QE
FS5700DPMT2B2M2QE
Additional Requirements for Selecting a Switch

FS5700DPMT2B2M2QE

DigiKey Part Number
EG5500-ND
Manufacturer
Manufacturer Product Number
FS5700DPMT2B2M2QE
Description
SWITCH PUSHBUTTON DPDT 1A 9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
FS5700DPMT2B2M2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
9 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 12.20mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$57.21000$57.21
10$49.39200$493.92
25$46.57680$1,164.42
50$44.55000$2,227.50
100$42.60880$4,260.88
270$39.96881$10,791.58
540$38.22041$20,639.02
1,080$36.54505$39,468.65
Manufacturers Standard Package