74LVCxxxA Low-Voltage CMOS (LVC) Logic Family

Diodes offers their 74LVCxxxA low-voltage CMOS (LVC) logic family

Image of Diode Incorporated's 74LVCxxxA Low-Voltage CMOS (LVC) Logic Family Adds Octal Functions in TSSOP-20 and QFN-20 PackagesDiodes' 74LVCx is the popular “low-voltage CMOS” logic family that is widely used in computer and consumer electronics applications. The inputs are tolerant to 5.5 V even when VCC is 3 V allowing the parts to be used in mixed- voltage applications. Devices can be utilized to accept TTL input voltage input levels.

Wide array of product applications include PCs, notebooks, netbooks, ultrabooks, networking computer peripherals, hard drives, CD / DVD ROM, TV, DVD, DVR and set-top box.

Features and Benefits
  • Supply voltage range from 1.65 V to 3.6 V
  • Sinks or sources 24 mA at VCC= 3 V
  • IOFF supports partial-power down operation
  • Inputs or outputs accept up to 5.5 V
  • Inputs can be driven by 3.3 V or up to 5.5 V allowing for mixed-voltage applications
  • Schmitt trigger action at all inputs
  • Typical VOLP (quiet output ground bounce) less than 0.8 V with VCC= 3 V and TA= 25 C
  • Typical VOHV (quiet output dynamic VOH) greater than 2.0 V with VCC= 3.3 V and TA= 25 C
  • ESD protection tested per JESD 22 exceeds 200 V machine model (A115); exceeds 2,000 V human body model (A114); exceeds 1,000 V charged device model (C101)
  • Latch-up exceeds 250mA per JESD 78, Class I
  • All devices are totally lead-free and fully RoHS-compliant
  • Halogen/antimony free and “green” device

Applications
  • General-purpose logic
  • Bus driving
  • Power down signal isolation

74LVCxxxA

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC BUFF NON-INVERT 3.6V 20-TSSOP74LVC241AT20-13IC BUFF NON-INVERT 3.6V 20-TSSOP2391 - Immediate
502500 - Factory Stock
$3.45View Details
IC BUFF NON-INVERT 3.6V 20QFN74LVC244AQ20-13IC BUFF NON-INVERT 3.6V 20QFN4814 - Immediate$3.12View Details
IC FF D-TYPE SGL 8-BIT 20-TSSOP74LVC273AT20-13IC FF D-TYPE SGL 8-BIT 20-TSSOP2246 - Immediate
32500 - Factory Stock
$3.86View Details
IC D-TYPE TRANSP 8:8 20QFN74LVC373AQ20-13IC D-TYPE TRANSP 8:8 20QFN4985 - Immediate
45000 - Factory Stock
$3.28View Details
IC D-TYPE TRANSP 8:8 20-TSSOP74LVC373AT20-13IC D-TYPE TRANSP 8:8 20-TSSOP0 - Immediate
22500 - Factory Stock
$7.23View Details
IC BUFFER INVERT 3.6V 20-TSSOP74LVC540AT20-13IC BUFFER INVERT 3.6V 20-TSSOP2400 - Immediate
72500 - Factory Stock
$3.61View Details
IC BUFF NON-INVERT 3.6V 20-TSSOP74LVC541AT20-13IC BUFF NON-INVERT 3.6V 20-TSSOP0 - Immediate
37500 - Factory Stock
$3.45View Details
IC TXRX NON-INVERT 3.6V 20QFN74LVCH245AQ20-13IC TXRX NON-INVERT 3.6V 20QFN0 - Immediate$4.52View Details
Published: 2014-08-27