
74LVC540AT20-13 | |
---|---|
DigiKey Part Number | 31-74LVC540AT20-13TR-ND - Tape & Reel (TR) 31-74LVC540AT20-13CT-ND - Cut Tape (CT) 31-74LVC540AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC540AT20-13 |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.51300 | $25.13 |
25 | $2.24000 | $56.00 |
100 | $1.94190 | $194.19 |
250 | $1.79952 | $449.88 |
500 | $1.71348 | $856.74 |
1,000 | $1.64696 | $1,646.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.56784 | $3,919.60 |
5,000 | $1.52275 | $7,613.75 |
7,500 | $1.50019 | $11,251.42 |
12,500 | $1.47518 | $18,439.75 |
17,500 | $1.46055 | $25,559.62 |
25,000 | $1.44650 | $36,162.50 |