
74LVC273AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC273AT20-13TR-ND - Tape & Reel (TR) 31-74LVC273AT20-13CT-ND - Cut Tape (CT) 31-74LVC273AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC273AT20-13 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 230 MHz | |
Max Propagation Delay @ V, Max CL | 7.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.66400 | $26.64 |
| 25 | $2.37760 | $59.44 |
| 100 | $2.06200 | $206.20 |
| 250 | $1.91200 | $478.00 |
| 500 | $1.82156 | $910.78 |
| 1,000 | $1.75603 | $1,756.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.66821 | $4,170.52 |
| 5,000 | $1.62074 | $8,103.70 |
| 7,500 | $1.59699 | $11,977.42 |
| 12,500 | $1.57066 | $19,633.25 |
| 17,500 | $1.55526 | $27,217.05 |
| 25,000 | $1.54046 | $38,511.50 |

