Embedded Systems for IIoT
Services and Software

Digi Remote Manager (DRM)
In the world of IoT, only the most robust communication connections will suffice. With Digi Remote Manager®, a secure management application to monitor and control distributed IoT devices, network managers get a single point of command and control to continuously update and maintain the performance requirements you depend on most. Be sure to keep your data flowing with automated mass firmware and software updates that will modify and maintain configuration of all your units in the field – for complete asset tracking and compliance, including security protection. DRM will help you diagnose and even fix some remote devices. It all starts with IoT network management software that lets you securely access your devices and assets after deployment. DRM lets you not only update firmware, but to ensure security of your entire network by monitoring and evaluating its status and health.

Digi XBee Multi Programmer Utility
The Digi XBee® Multi Programmer is a combination of a PC-based application and a sophisticated, but easy-to-use hardware interface. Using a pre-existing firmware profile created with Digi XCTU®, the Digi XBee Multi Programmer application software replicates the firmware profile to the Digi XBee modules plugged into the device. The simple, automated programming process is designed for operators who may have limited product knowledge. For ease-of-use, the device LEDs near each socket indicate when a module is properly attached, when programming is in progress, and whether the programming session passed or failed. Operators can plug in more than one Digi XBee Multi Programmer device into the same computer to expedite programming.

Digi XBee MicroPython PyCharm Plugin
The Digi XBee® MicroPython PyCharm Plugin allows developers to write, compile and run MicroPython applications for Digi XBee devices in an efficient and user-friendly manner. With PyCharm and the plugin you can create MycroPython projects from scratch or edit an existing example provided with the utility. Thanks to its syntax highlight feature, quick documentation and code completion features, witting developing your application has never been easier. You can also add libraries to use external peripherals or non-standard APIs and talk with your Digi XBee using the REPL console for application outputs or execute commands.

Digi XBee Network Assistant
Used in conjunction with XCTU, The Digi XBee® Network Assistant is a free tool from Digi designed to inspect and manage radio frequency (RF) networks. Enjoy features like the ability to geo-locate your network devices or place them in custom maps and get information about them. Join and inspect any nearby Digi XBee network to get detailed information about all the nodes it contains. Update the configuration of all the nodes of the network, specific groups, or single devices based on configuration profiles, and export the network you are inspecting and import it later to continue working or work offline.

Digi ConnectCore Cloud Services
Digi ConnectCore® Cloud Services provide OEMs with the power to create and maintain intelligent connected devices by offering secure over-the-air (OTA) updates even after deployment. Digi's services combine user-friendly programming software with a comprehensive cloud platform, complete with extensive APIs, to facilitate the remote management and monitoring of time-series data collected from devices operating in the field.

Digi ConnectCore Security Services
Digi ConnectCore® Security Services offer a comprehensive set of tools and services designed to ensure security for users' IoT devices throughout their entire lifecycle. As the importance of security in IoT devices cannot be overstated, this solution enables users to address the continuous challenge of maintaining product security even after deployment.