BLC Series
High energy density, DC link capacitors from Cornell Dubilier Knowles
Cornell Dubilier Knowles' BLC series capacitors are an excellent choice for demanding applications in inverters for wind and solar energy, electric vehicles, motor drives, UPS systems, and more.
Available in values 8 µF to 55 µF and voltage ratings ranging from 700 VDC to 1100 VDC, type BLC DC link capacitors are packaged in UL94V-0 plastic boxes with 4 pins for low equivalent series resistance. These capacitors are designed for long life at high ripple current, up to 36 A, with a demonstrable 25 year life under typical operating conditions.
BLC
Image | Manufacturer Part Number | Description | Voltage Rating - AC | Available Quantity | Price | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | BLC080J112B4A | CAP FILM 8UF 5% 1.1KVDC RADIAL | 230V | 139 - Immediate | $116.16 | View Details |
![]() | ![]() | BLC550J701B4F | CAP FILM 55UF 5% 700VDC RADIAL | 230V | 169 - Immediate 483 - Factory Stock | $244.25 | View Details |
![]() | ![]() | BLC220J701B4C | CAP FILM 22UF 5% 700VDC RADIAL | 230V | 254 - Immediate | $134.22 | View Details |
![]() | ![]() | BLC100J112B4B | CAP FILM 10UF 5% 1.1KVDC RADIAL | 230V | 0 - Immediate 125 - Marketplace | $86.83 | View Details |
![]() | ![]() | BLC300J901B4E | CAP FILM 30UF 5% 900VDC RADIAL | 230V | 0 - Immediate 145 - Marketplace | $123.87 | View Details |