
BLC080J112B4A | |
---|---|
DigiKey Part Number | 338-3397-ND |
Manufacturer | |
Manufacturer Product Number | BLC080J112B4A |
Description | CAP FILM 8UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 230V 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | BLC080J112B4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.5 mOhms | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.16000 | $116.16 |
10 | $90.35700 | $903.57 |
50 | $80.04800 | $4,002.40 |
100 | $76.85400 | $7,685.40 |
500 | $71.44608 | $35,723.04 |
1,000 | $69.76955 | $69,769.55 |