DOC Oscillator Series

Connor Winfield introduces the DOC series of SMT oven stabilized oscillators

Image of Connor Winfield's DOC Oscillator SeriesConnor Winfield's high stability DOC series of ovenized oscillators are exceptionally precise frequency standards, excellent for use in cellular base stations, test equipment, synchronous Ethernet, and VSAT applications.

These true surface-mount OCXOs and OCVCXOs provide temperature stabilities in the range of ±20 ppb to ±100 ppb over the commercial, extended commercial, or industrial temperature ranges 

Features
  • 3.3 VDC operation
  • LVCMOS output
  • Frequency stabilities available:
    • ±20 ppb
    • ±50 ppb
    • ±100 ppb
  • Low phase noise
  • Small size (9.1 mm x 14.1 mm) SMT package
  • Temperature ranges available:
    • 0°C to 70°C
    • -20°C to 70°C
    • -40°C to 85°C

DOC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
XTAL OSC VCOCXO 10.0000MHZ LVCMODOC050V-010.0MXTAL OSC VCOCXO 10.0000MHZ LVCMO35 - Immediate$35.94View Details
XTAL OSC VCOCXO 10.0000MHZ LVCMODOC020V-010.0MXTAL OSC VCOCXO 10.0000MHZ LVCMO98 - Immediate$40.69View Details
XTAL OSC OCXO 20.0000MHZ LVCMOSDOC052F-020.0MXTAL OSC OCXO 20.0000MHZ LVCMOS59 - Immediate$47.55View Details
XTAL OSC OCXO 10.0000MHZ LVCMOSDOC100F-010.0MXTAL OSC OCXO 10.0000MHZ LVCMOS0 - Immediate$26.24View Details
XTAL OSC OCXO 10.0000MHZ LVCMOSDOC050F-010.0MXTAL OSC OCXO 10.0000MHZ LVCMOS0 - Immediate$29.35View Details

DOC Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR DOCDOC-EVAL BOARDEVAL BOARD FOR DOC4 - Immediate$275.46View Details
Published: 2013-07-02