DOC050F-010.0M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Connor Winfield
In Stock: 193
Unit Price: $453.42000
Datasheet
DOC-OCXO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOC050F-010.0M

DigiKey Part Number
CW690-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DOC050F-010.0M
Description
XTAL OSC OCXO 10.0000MHZ LVCMOS
Customer Reference
Detailed Description
10 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.307" (7.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes