
DOC020V-010.0M | |
---|---|
DigiKey Part Number | CW726-2-ND - Tape & Reel (TR) CW726-1-ND - Cut Tape (CT) CW726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOC020V-010.0M |
Description | XTAL OSC VCOCXO 10.0000MHZ LVCMO |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.555" L x 0.358" W (14.10mm x 9.10mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $266.20320 | $13,310.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $334.96000 | $334.96 |
10 | $291.17400 | $2,911.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $349.61000 | $349.61 |
10 | $302.38600 | $3,023.86 |