SMP RF Adapters and Connectors
Cinch Johnson adapters and connectors provide superior electrical performance with 50 Ω impedance and a wide operating temperature range of -65°C to +165°C
Cinch Johnson SMP RF adapters and connectors are engineered to deliver precision and reliability in demanding environments for high-frequency and high-performance applications. The RF connectors are designed for low voltage standing wave ratio (VSWR) and are available in various configuration options to suit specific applications. These connectors feature a hybrid PC mount for higher performance and stability, SMT contact and through-hole legs, and three configurations of straddle mount style for 0.062" board thickness.
The RF adapter offers seamless connections between different RF and microwave connector types to ensure optimal signal integrity in high-frequency systems. This adapter consistently provides low VSWR and insertion loss performance in a compact package available in an SMA jack to SMP jack 4-hole flange.
- Sub-miniature size
- Superior electrical performance
- Impedance: 50 Ω
- Temperature range: -65°C to +165°C
- Maximum frequency: 18 GHz to 26.5 GHz
- Demanding applications requiring high-frequency transmission
SMP RF Adapters and Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 127-0701-251 | SMP PC MOUNT MALE, BRASS BODY, 0 | 250 - Immediate | $105.65 | View Details |
![]() | ![]() | 127-1701-251 | SMP PC MOUNT MALE, BRASS BODY, 0 | 250 - Immediate | $105.65 | View Details |
![]() | ![]() | 127-2701-251 | SMP PC MOUNT MALE, BRASS BODY, 0 | 250 - Immediate | $105.65 | View Details |
![]() | ![]() | 127-3701-221 | SMP PC MOUNT MALE, BRASS BODY, 0 | 250 - Immediate | $105.65 | View Details |
![]() | ![]() | 127-0701-231 | SMP HYBRID PC MOUNT SMT CONTACT, | 0 - Immediate | $146.42 | View Details |
![]() | ![]() | 127-0701-841 | SMP STRADDLE MOUNT END LAUNCH PI | 239 - Immediate | $112.31 | View Details |
![]() | ![]() | 127-1701-841 | SMP STRADDLE MOUNT END LAUNCH PI | 88 - Immediate | $112.31 | View Details |
![]() | ![]() | 127-2701-841 | SMP STRADDLE MOUNT END LAUNCH PI | 250 - Immediate | $112.31 | View Details |
![]() | ![]() | 127-1711-231 | SMP JACK, PCB SMT, LIMITED DETEN | 0 - Immediate | $49,594.97 | View Details |
![]() | ![]() | 127-1711-232 | SMP JACK, PCB SMT, LIMITED DETEN | 225 - Immediate | $112.31 | View Details |
![]() | ![]() | 127-0801-201 | SMP FEMALE PCB MOUNT CONNECTOR | 211 - Immediate | $146.42 | View Details |
![]() | ![]() | 134-1019-481 | ADAPTER, SMA JACK TO SMP JACK, 4 | 172 - Immediate | $254.62 | View Details |