
127-2701-251 | |
|---|---|
DigiKey Part Number | 24-127-2701-251-ND |
Manufacturer | |
Manufacturer Product Number | 127-2701-251 |
Description | SMP PC MOUNT MALE, BRASS BODY, 0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.77000 | $108.77 |
| 10 | $92.44300 | $924.43 |
| 25 | $86.64800 | $2,166.20 |
| 50 | $82.51100 | $4,125.55 |
| 100 | $78.57370 | $7,857.37 |
| 250 | $73.65708 | $18,414.27 |
| 500 | $70.14486 | $35,072.43 |
| 1,000 | $66.80141 | $66,801.41 |

