
127-1711-232 | |
|---|---|
DigiKey Part Number | 24-127-1711-232-ND |
Manufacturer | |
Manufacturer Product Number | 127-1711-232 |
Description | SMP JACK, PCB SMT, LIMITED DETEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.68000 | $115.68 |
| 10 | $98.31300 | $983.13 |
| 25 | $92.15320 | $2,303.83 |
| 50 | $87.75300 | $4,387.65 |
| 100 | $83.56580 | $8,356.58 |
| 250 | $78.33740 | $19,584.35 |
| 500 | $74.60190 | $37,300.95 |
| 1,000 | $71.04617 | $71,046.17 |

