RF Switches
CEL's low cost RF switches operate over frequency ranges through 6 GHz
These new CEL switches are drop-in compatible to at least one RF switch model from Renesas. CEL is manufacturing these RF Switches in Japan with similar high quality as the Renesas RF switches.
- Drop-in replacements to Renesas RF switches
- Drop-in replacements to RF switches from competitors other than Renesas
- Low cost
- Better RF performance than the competition
- High Japanese quality
- Antenna diversity switch (switches between two different antennas)
- Transmit/receive switch
- Switching between RF frequency bands
RF Switches
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | CG2179M2-C4 | IC RF SWITCH SPDT 3GHZ 6MINIMOLD | 78245 - Immediate | View Details |
![]() | ![]() | CG2214M6-C2 | IC RF SWITCH SPDT 3GHZ 6MINIMOLD | 76470 - Immediate | View Details |
![]() | ![]() | CG2185X2-C2 | IC RF SWITCH SPDT 6GHZ 6TSSON | 0 - Immediate | View Details |
![]() | ![]() | CG2163X3-C2 | IC RF SWITCH SPDT 6GHZ 6TSON | 0 - Immediate | View Details |
![]() | ![]() | CG2415M6-C2 | IC RF SWITCH SPDT 6GHZ 6MINIMOLD | 0 - Immediate | View Details |
![]() | ![]() | CG2430X1-C2 | IC RF SWITCH SP3T 6GHZ 8TSON | 0 - Immediate | View Details |
![]() | ![]() | CG2176X3-C2 | IC RF SWITCH SPDT 5.85GHZ 6TSON | 0 - Immediate | View Details |