
CG2185X2-C2 | |
---|---|
DigiKey Part Number | CG2185X2-C2TR-ND - Tape & Reel (TR) CG2185X2-C2CT-ND - Cut Tape (CT) CG2185X2-C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2185X2-C2 |
Description | IC RF SWITCH SPDT 6GHZ 6TSSON |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-TSSON |
Datasheet | Datasheet |
EDA/CAD Models | CG2185X2-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 2GHz ~ 6GHz | |
Isolation | 26dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 6GHz | |
P1dB | 32dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSSON | |
Base Product Number |