
CG2214M6-C2 | |
---|---|
DigiKey Part Number | CG2214M6-C2TR-ND - Tape & Reel (TR) CG2214M6-C2CT-ND - Cut Tape (CT) CG2214M6-C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2214M6-C2 |
Description | IC RF SWITCH SPDT 3GHZ 6MINIMOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g/n/ac SPDT 3 GHz 50Ohm 6-Minimold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 3GHz | |
Isolation | 23dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 58dBm (typ) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-Minimold | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $6.14900 | $61.49 |
25 | $5.55160 | $138.79 |
100 | $4.89560 | $489.56 |
250 | $4.58260 | $1,145.65 |
500 | $4.39358 | $2,196.79 |
1,000 | $4.23808 | $4,238.08 |
2,500 | $4.07385 | $10,184.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $3.90483 | $35,143.47 |
18,000 | $3.83580 | $69,044.40 |