EB Series™ Modules
Bridgelux's EB series features high efficacy, up to 159 lm/W and a wide lumen range with two times the overdrive capability
Bridgelux announces the release of their EB series linear products. The EB series includes three linear products: L0280 1 ft. modules, L0560 2 ft. modules, and L1120 4 ft. modules.
The EB series modules are engineered to enable exceptional design flexibility and added value for an assortment of commercial and industrial applications. The modules incorporate several features such as reusable connectors, optic mounting holes, and solder pads to simplify design and assembly and to ensure superior reliability.
The EB series linear modules are designed for linear troffers, pendants, and other luminaires in indoor commercial and industrial applications. Available in 280 mm, 560 mm, and 1,120 mm lengths, the modules can be connected end-to-end thereby providing flexibility in designing luminaires. The Zhaga-compatible modules further simplify design by providing easy mounting options, reusable poke-in connectors, and by being compatible with a variety of off-the-shelf optics. The modules have long lifetimes of greater than 50,000 hours and are backed by a 5-year warranty.
| Features | ||
|
|
|
| Benefits | ||
|
|
EB Series™ Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BXEB-L0280Z-30E1000-C-A3 | LED MOD EB SER WH LNR STR 3000K | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BXEB-L0280Z-35E1000-C-A3 | LED MOD EB SER WH LNR STRP 3500K | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BXEB-L0280Z-40E1000-C-A3 | LED MOD EB SER WH LNR STRP 4000K | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BXEB-L0280Z-50E1000-C-A3 | LED MOD EB SER WH LNR STRP 5000K | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BXEB-L0280Z-57E1000-C-A3 | LED MOD EB SER WH LNR STRP 5700K | 0 - Immediate | See Page for Pricing | View Details |