
BXEB-L0280Z-57E1000-C-A3 | |
---|---|
DigiKey Part Number | 976-1496-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0280Z-57E1000-C-A3 |
Description | LED MOD EB SER WH LNR STRP 5700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1230lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 280.00mm L x 24.00mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |