SV Series Special Medium Voltage Varistors

Bourns’ SV series varistors come with both standard and custom options and are produced with small nominal dimensions

Image of Bourns' SV Series Special Medium Voltage VaristorsBourns’ SV series of lead style epoxy coated square or rectangular shaped varistors have an AC operating voltage ranging from 60 V to 550 V. This series offers both standard and custom options. The standard offering consists of square shaped varistors with extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks. Compared to electrically equivalent disc varistors, SV series varistors are produced with smaller nominal dimensions.

In addition to the standard offering, customers can design a customized varistor to suit their specific application needs. Parameters free to be chosen are non-standard DC/AC operating voltage, leakage current, clamping voltage, maximum surge current, energy absorption level, maximum dissipation power, and shape. The dimensions being the function of required electrical parameters and vice versa.

Features
  • Six model sizes equivalent to standard disc varistors
  • Smaller nominal dimensions than disc varistors
  • Broad range of current and energy handling capabilities
  • Available in tape-and-reel packaging for automatic pick-and-place
  • Continuous operating temperature: +85°C
  • Low clamping voltage
  • Available with straight or crimped leads
  • RoHS compliant

SV Series Special Medium Voltage Varistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VARISTOR 430V 1.75KA RADIALSV275K7BL1VARISTOR 430V 1.75KA RADIAL0 - Immediate$1.32View Details
VARISTOR 430V 8KA RADIALSV275K14BL1VARISTOR 430V 8KA RADIAL5404 - Immediate$5.87View Details
VARISTOR 430V 3.5KA RADIALSV275K10BL1VARISTOR 430V 3.5KA RADIAL0 - Immediate
12800 - Marketplace
$1.89View Details
VARISTOR 430V 12KA RADIALSV275K20BL1VARISTOR 430V 12KA RADIAL3675 - Immediate$11.59View Details
VARISTOR 470V 8KA RADIALSV300K14BL1VARISTOR 470V 8KA RADIAL0 - Immediate$2.56View Details
Published: 2021-04-15