SV13GA471KAATR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV275K14BL1

DigiKey Part Number
118-SV275K14BL1-ND
Manufacturer
Manufacturer Product Number
SV275K14BL1
Description
VARISTOR 430V 8KA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 V 8 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
8 kA
Energy
187J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,404
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.87000$5.87
10$4.16100$41.61
25$3.73320$93.33
100$3.26830$326.83
250$3.04604$761.51
500$2.91210$1,456.05
1,000$2.80179$2,801.79
2,500$2.68539$6,713.47
5,000$2.61526$13,076.30
Manufacturers Standard Package