Model SRN4012T Semi-Shielded Power Inductor Series
The Bourns model SRN4012T semi-shielded power inductor uses semi-magnetic shielding technology
The Bourns Model SRN4012T series inductors are ideal for use in DC/DC converters which provide power management to mobile electronic devices, computers, data storage, and consumer electronics. The Model SRN series is also well-suited for industrial applications such as LED lighting, control circuits, and GPS.
Bourns now have a total of 15 SRN models with selections of 2 x 1.6 mm to 10 x 10 mm footprints, 1 to 6 mm heights, and a 0.5 to 470 μH inductance range.
Model | Footprint | Height | Inductance Range | Heating Current Range | Saturation Current Range |
SRN4012T | 4 x 4 mm | 1.2 mm | 0.47 - 22 μH | 0.62 - 3.2 A | 0.5 - 4 A |
Features | Applications |
|
|
Model SRN4012T Series
Image | Manufacturer Part Number | Description | Frequency - Self Resonant | Shielding | DC Resistance (DCR) | Available Quantity | Price | ||
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRN4012T-R47M | FIXED IND 470NH 3.2A 25 MOHM SMD | 140MHz | Shielded | 25mOhm | 4498 - Immediate | $2.22 | View Details |
![]() | ![]() | SRN4012T-1R0M | FIXED IND 1UH 2.2A 42 MOHM SMD | 100MHz | Shielded | 42mOhm | 0 - Immediate | $2.22 | View Details |
![]() | ![]() | SRN4012T-1R5M | FIXED IND 1.5UH 2A 50 MOHM SMD | 90MHz | Shielded | 50mOhm | 4500 - Immediate | $2.22 | View Details |
![]() | ![]() | SRN4012T-2R2M | FIXED IND 2.2UH 1.9A 60 MOHM SMD | 70MHz | Shielded | 60mOhm | 8585 - Immediate | $2.22 | View Details |
![]() | ![]() | SRN4012T-3R3M | FIXED IND 3.3UH 1.7A 70 MOHM SMD | 60MHz | Shielded | 70mOhm | 4195 - Immediate | $2.22 | View Details |
![]() | ![]() | SRN4012T-4R7M | FIXED IND 4.7UH 1.5A 95 MOHM SMD | 45MHz | Shielded | 95mOhm | 3467 - Immediate | $2.22 | View Details |
![]() | ![]() | SRN4012T-6R8M | FIXED IND 6.8UH 1.3A 125MOHM SMD | 35MHz | Shielded | 125mOhm | 6492 - Immediate | $2.22 | View Details |
![]() | ![]() | SRN4012T-100M | FIXED IND 10UH 1.1A 180 MOHM SMD | 30MHz | Shielded | 180mOhm | 11903 - Immediate | $2.22 | View Details |
![]() | ![]() | SRN4012T-150M | FIXED IND 15UH 750MA 260MOHM SMD | 24MHz | Shielded | 260mOhm | 5419 - Immediate | $2.22 | View Details |