SRN4012T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4012T-2R2M

DigiKey Part Number
SRN4012T-2R2M-TR-ND - Tape & Reel (TR)
SRN4012T-2R2M-CT-ND - Cut Tape (CT)
SRN4012T-2R2M-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4012T-2R2M
Description
FIXED IND 2.2UH 1.9A 60 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 60mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4012T-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
6 @ 100kHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.81900$18.19
100$1.49250$149.25
1,000$1.22739$1,227.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.08037$4,861.66
9,000$1.01879$9,169.11
13,500$0.98445$13,290.08
22,500$0.94287$21,214.58
31,500$0.91647$28,868.81
45,000$0.89420$40,239.00
Manufacturers Standard Package