
SRN4012T-R47M | |
|---|---|
DigiKey Part Number | SRN4012T-R47M-TR-ND - Tape & Reel (TR) SRN4012T-R47M-CT-ND - Cut Tape (CT) SRN4012T-R47M-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012T-R47M |
Description | FIXED IND 470NH 3.2A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.2 A 25mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4012T-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | 6 @ 100kHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.81700 | $18.17 |
| 100 | $1.49060 | $149.06 |
| 1,000 | $1.22583 | $1,225.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.07899 | $4,855.45 |
| 9,000 | $1.01749 | $9,157.41 |
| 13,500 | $0.98319 | $13,273.07 |
| 22,500 | $0.94166 | $21,187.35 |
| 31,500 | $0.91530 | $28,831.95 |
| 45,000 | $0.89306 | $40,187.70 |


