Flyback Converter Planar Transformers - PLN0xx-ER20 Series
Bourns’ high-power planar transformers are a perfect solution for high-power PoE applications from 60 W to 71 W
Bourns' PLN0xx-ER20 series planar transformers are flyback converter transformers operating at a switching frequency of 200 kHz with low leakage inductance at 0.5 μH. The available output voltages are from 3.3 V to 24 V with output current from 2.4 A to 21 A, all of which can withstand hipot at 1500 VRMS. The operating temperature range is from -40°C to +125°C. The PLN0xx-ER20 series' high efficiency with excellent DCR is suitable to be used in various applications, including flyback transformers for high-power PoE 60 W to 71 W applications, industrial power systems, switched-mode power supplies (SMPS), LED lighting, and battery management systems (BMS).
- DC-DC transformer: 60 W to 71 W
- Flyback converter topology
- Low leakage inductance
- Low profile component
- Surface mount
- Operating temperature: -40°C to +125°C
- High-power PoE applications
- Industrial power systems
- Switched-mode power supplies (SMPS)
- LED lighting
- BMS
Flyback Converter Planar Transformers - PLN0xx-ER20 Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PLN060-ER20A05S | TRANSF PLANAR 60W 5V OUT | 0 - Immediate | $67.34 | View Details |
![]() | ![]() | PLN071-ER20A12S | TRANSF PLANAR 71W 12V OUT | 175 - Immediate | $80.10 | View Details |
![]() | ![]() | PLN060-ER20A03S | TRANSF PLANAR 60W 3.3V OUT | 0 - Immediate | $44.93 | View Details |
![]() | ![]() | PLN060-ER20A12S | TRANSF PLANAR 60W 12V OUT | 0 - Immediate | $44.93 | View Details |
![]() | ![]() | PLN060-ER20A24S | TRANSF PLANAR 60W 24V OUT | 0 - Immediate | $44.93 | View Details |
![]() | ![]() | PLN071-ER20A03S | TRANSF PLANAR 71W 3.3V OUT | 0 - Immediate | $46.02 | View Details |
![]() | ![]() | PLN071-ER20A05S | TRANSF PLANAR 71W 5V OUT | 0 - Immediate | $46.02 | View Details |
![]() | ![]() | PLN071-ER20A24S | TRANSF PLANAR 71W 24V OUT | 0 - Immediate | $46.02 | View Details |