PLN060-ER20A24S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLN060-ER20A24S

DigiKey Part Number
118-PLN060-ER20A24STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLN060-ER20A24S
Description
TRANSF PLANAR 60W 24V OUT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
12V @ 30mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
21µH @ 100kHz
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.886" L x 0.827" W (22.50mm x 21.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Footprint
-
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,600$44.92851$251,599.66