
PLN071-ER20A05S | |
---|---|
DigiKey Part Number | 118-PLN071-ER20A05STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLN071-ER20A05S |
Description | TRANSF PLANAR 71W 5V OUT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V @ 30mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 18µH @ 100kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.886" L x 0.827" W (22.50mm x 21.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Footprint | - | |
Style | Planar |
Quantity | Unit Price | Ext Price |
---|---|---|
5,600 | $46.01976 | $257,710.66 |