ChipGuard® ESD Suppressors 0201 Size – CG0201MLU Series
Bourns' ESD suppressor is designed to protect to IEC 61000-4-2, Level 4 (±8 kV contact/±15 kV air discharge)
Bourns' ChipGuard ESD suppressor is an ultra-low capacitance single-channel ESD protector designed to safeguard sensitive electronics from damage caused by electrostatic discharges. The industry standard 0201 package provides an extremely small footprint, making it an ideal space-saving protection solution for wearables, handheld devices, and mobile phones. The protector has been designed to protect to IEC 61000-4-2, Level 4 (±8 kV contact/±15 kV air discharge) ESD specifications targeted for high-speed USB 3.2, HDMI 1.4/2.0, and antenna circuit applications.
- ESD protection to IEC 61000-4-2 Level 4
- Extremely quick response time (<1 ns)
- Low capacitance (0.05 pF typical)
- Miniature 0201 package
- Bidirectional protection
- Low clamping voltage
- Antenna circuits
- USB 3.2 Gen 1 and Gen 2
- HDMI 1.3/1.4/2.0
- SATA and eSATA interfaces
- SIM card ports
- Memory protection
ChipGuard® ESD Suppressors 0201 Size – CG0201MLU Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | CG0201MLU-06H | POLYMER ESD PROTECTOR 6V 0201 | 13958 - Immediate | $1.73 | View Details |
![]() | ![]() | CG0201MLU-12H | POLYMER ESD PROTECTOR 12V 0201 | 14643 - Immediate | $1.73 | View Details |
![]() | ![]() | CG0201MLU-24H | POLYMER ESD PROTECTOR 24V 0201 | 14354 - Immediate | $1.73 | View Details |
![]() | ![]() | CG0201MLU-30H | POLYMER ESD PROTECTOR 30V 0201 | 14552 - Immediate | $1.73 | View Details |
![]() | ![]() | CG0201MLU-15H | POLYMER ESD PROTECTOR 15V 0201 | 13496 - Immediate | $1.73 | View Details |