
CG0201MLU-06H | |
---|---|
DigiKey Part Number | 118-CG0201MLU-06HTR-ND - Tape & Reel (TR) 118-CG0201MLU-06HCT-ND - Cut Tape (CT) 118-CG0201MLU-06HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0201MLU-06H |
Description | POLYMER ESD PROTECTOR 6V 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | CG0201MLU-06H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V (Max) | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.16900 | $11.69 |
25 | $1.03400 | $25.85 |
100 | $0.88250 | $88.25 |
250 | $0.80968 | $202.42 |
500 | $0.76590 | $382.95 |
1,000 | $0.72985 | $729.85 |
2,500 | $0.70532 | $1,763.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.64062 | $9,609.30 |
30,000 | $0.62677 | $18,803.10 |
45,000 | $0.61983 | $27,892.35 |
75,000 | $0.61215 | $45,911.25 |
105,000 | $0.60765 | $63,803.25 |