CG0201MLU-12H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0201MLU-24H

DigiKey Part Number
118-CG0201MLU-24HTR-ND - Tape & Reel (TR)
118-CG0201MLU-24HCT-ND - Cut Tape (CT)
118-CG0201MLU-24HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0201MLU-24H
Description
POLYMER ESD PROTECTOR 24V 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
CG0201MLU-24H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
24V (Max)
Voltage - Clamping (Max) @ Ipp
20V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.05pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,354
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.16900$11.69
25$1.03400$25.85
100$0.88250$88.25
250$0.80968$202.42
500$0.76590$382.95
1,000$0.72985$729.85
2,500$0.70532$1,763.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.64062$9,609.30
30,000$0.62677$18,803.10
45,000$0.61983$27,892.35
75,000$0.61215$45,911.25
105,000$0.60765$63,803.25
Manufacturers Standard Package