AC Hybrid DIN-Rail Surge Protective Devices - 1260 Series

Bourns' surge protective devices (SPDs) are designed to protect high-risk electrical service entrance and branch panels

Image of Bourns Inc.'s 1260 Series AC Hybrid DIN-Rail Surge Protective Devices (SPDs) Bourns' 1260 series DIN-rail pluggable AC hybrid SPDs are designed to protect high-risk electrical service entrances and branch panels and are intended to be installed at the front end of the installation in the area of the main switchboard, close to sensitive terminals or in installations without lightning protection systems (LPS), a.k.a. lightning rods. The 1260 series has a maximum discharge current rating of 100 kA (8 µs/20 µs) and is IEC/EN 61643-11 compliant Class I+Class II/T1+T2. Based on its advanced hybrid architecture (MG technology), this series can provide reliability and safety protection due to no leakage or follow-on current to the circuit.

Features
  • IEC/EN 61643-11 compliant Class I + Class II/T1+T2 SPD
  • High-reliability protected MOV with advanced thermal disconnector (TD+)
  • Large surge energy capability up to 100 kA per mode
  • Pluggable module for easy replacement
  • High short-circuit current rating up to 50 kARMS
  • Impulse current capacity up to 25 kA 10 µs/350 µs
Applications
  • Electrical service entrances
  • Branch panels
  • All power circuits
  • Heavy industrial
  • EV charging stations

AC Hybrid DIN-Rail Surge Protective Devices (SPDs) - 1260 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPD 150VAC MCOV 1 POLE1260-1SMG-120SPD 150VAC MCOV 1 POLE10 - Immediate$982.69View Details
SPD 275VAC MCOV 1 POLE1260-1SMG-230SPD 275VAC MCOV 1 POLE10 - Immediate$982.69View Details
SPD 150VAC MCOV 1 POLE1260-2NSMG-120SPD 150VAC MCOV 1 POLE10 - Immediate$2,059.24View Details
SPD 275VAC MCOV 1 POLE1260-2NSMG-230SPD 275VAC MCOV 1 POLE9 - Immediate$2,059.24View Details
SPD 150VAC MCOV 1 POLE1260-2SMG-120SPD 150VAC MCOV 1 POLE10 - Immediate$2,338.41View Details
SPD 275VAC MCOV 1 POLE1260-2SMG-230SPD 275VAC MCOV 1 POLE9 - Immediate$2,338.41View Details
SPD 275VAC MCOV 1 POLE1260-3SMG-230SPD 275VAC MCOV 1 POLE10 - Immediate$3,351.48View Details
SPD 150VAC MCOV 1 POLE1260-3SMG-120SPD 150VAC MCOV 1 POLE10 - Immediate$3,351.48View Details
SPD 440VAC MCOV 1 POLE1260-3SMG-400SPD 440VAC MCOV 1 POLE10 - Immediate$3,351.48View Details
SPD 600VAC MCOV 1 POLE1260-3SMG-480SPD 600VAC MCOV 1 POLE10 - Immediate$3,721.23View Details
SPD 150VAC MCOV 1 POLE1260-4SMG-120SPD 150VAC MCOV 1 POLE10 - Immediate$4,377.78View Details
SPD 440VAC MCOV 1 POLE1260-4SMG-400SPD 440VAC MCOV 1 POLE10 - Immediate$4,377.78View Details
SPD 275VAC MCOV 1 POLE1260-4SMG-230SPD 275VAC MCOV 1 POLE10 - Immediate$4,377.78View Details
SPD 275VAC MCOV 1 POLE1260-4NSMG-230SPD 275VAC MCOV 1 POLE10 - Immediate$4,522.29View Details
SPD 150VAC MCOV 1 POLE1260-4NSMG-120SPD 150VAC MCOV 1 POLE10 - Immediate$4,522.29View Details
SPD 600VAC MCOV 1 POLE1260-4SMG-480SPD 600VAC MCOV 1 POLE10 - Immediate$4,881.60View Details
SPD 350VAC MCOV 1 POLE1260-1S-277SPD 350VAC MCOV 1 POLE0 - Immediate$564.51View Details
SPD 150VAC MCOV 1 POLE1260-1S-120SPD 150VAC MCOV 1 POLE0 - Immediate$564.51View Details
SPD 440VAC MCOV 1 POLE1260-1S-400SPD 440VAC MCOV 1 POLE0 - Immediate$564.51View Details
SPD 180VAC MCOV 1 POLE1260-1S-127SPD 180VAC MCOV 1 POLE0 - Immediate$564.51View Details
Published: 2024-02-08