1260-4SMG-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1260-4SMG-480

DigiKey Part Number
118-1260-4SMG-480-ND
Manufacturer
Manufacturer Product Number
1260-4SMG-480
Description
SPD 600VAC MCOV 1 POLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 600VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
600VAC
Current - Discharge (Nom) (8/20µS)
25 kA
Current - Discharge (Max) (8/20µS)
100 kA
Current - Short Circuit Rating (SCCR)
50 kA
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,881.60000$4,881.60
5$4,042.86600$20,214.33
12$3,645.10250$43,741.23
Manufacturers Standard Package