VOF-130G/150G Series Open-Frame AC/DC Power Supplies
CUI brand of BEL Power Solutions compact chassis mount power supplies feature a wide operating temperature range ideal for industrial, ITE, and medical applications
The CUI brand of Bel Power Solutions VOF-130G and VOF-150G series of open-frame AC/DC power supplies are housed in a compact 3" x 2" size and feature an output of 100 W with natural convection and up to 150 W power with forced air cooling. These power supplies have a universal 100 VAC to 240 VAC input voltage range and a wide operating temperature range of -20°C to +85°C, making them ideal for industrial, ITE, and medical applications.
- Peak load: 125% for 10 seconds
- MTBF greater than 100,000 hours
- Designed to meet IEC/EN/UL 62368-1 and IEC/EN 60601-1
- Short-circuit, overcurrent, overvoltage, and overtemperature protections
- Designed to meet IEC/EN 60601-1 and 2 x MOPP
- Compact size 3” x 2” industrial design
- Open-frame and chassis-mount
- Operating temperature: -20°C to +85°C (with derating)
- Industrial control
- Networking and datacenters
- Consumer and IoT
- Medical
VOF-130G Series AC/DC Power Supplies
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | VOF-130G-48 | AC-DC, 130 W, 48 VDC, SINGLE OUT | 160 - Immediate | $413.83 | View Details |
![]() | ![]() | VOF-130G-12 | AC-DC, 130 W, 12 VDC, SINGLE OUT | 160 - Immediate | $413.83 | View Details |
![]() | ![]() | VOF-130G-24 | AC-DC, 130 W, 24 VDC, SINGLE OUT | 160 - Immediate | $413.83 | View Details |
![]() | ![]() | VOF-130G-36 | AC-DC, 130 W, 36 VDC, SINGLE OUT | 0 - Immediate | $354.88 | View Details |
![]() | ![]() | VOF-130G-27 | AC-DC, 130 W, 27 VDC, SINGLE OUT | 0 - Immediate | $354.88 | View Details |
![]() | ![]() | VOF-130G-15 | AC-DC, 130 W, 15 VDC, SINGLE OUT | 0 - Immediate | $354.88 | View Details |
![]() | ![]() | VOF-130G-48-B2 | AC-DC, 130 W, 48 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
![]() | ![]() | VOF-130G-27-B2 | AC-DC, 130 W, 27 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
![]() | ![]() | VOF-130G-12-B2 | AC-DC, 130 W, 12 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
![]() | ![]() | VOF-130G-36-B2 | AC-DC, 130 W, 36 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
![]() | ![]() | VOF-130G-24-B2 | AC-DC, 130 W, 24 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
![]() | ![]() | VOF-130G-15-B2 | AC-DC, 130 W, 15 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
VOF-150G Series AC/DC Power Supplies
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | VOF-150G-36 | AC-DC, 150 W, 36 VDC, SINGLE OUT | 0 - Immediate | $354.88 | View Details |
![]() | ![]() | VOF-150G-48 | AC-DC, 150 W, 48 VDC, SINGLE OUT | 0 - Immediate | $354.88 | View Details |
![]() | ![]() | VOF-150G-15 | AC-DC, 142 W, 15 VDC, SINGLE OUT | 0 - Immediate | $354.88 | View Details |
![]() | ![]() | VOF-150G-12 | AC-DC, 142 W, 12 VDC, SINGLE OUT | 0 - Immediate | $354.88 | View Details |
![]() | ![]() | VOF-150G-27 | AC-DC, 150 W, 27 VDC, SINGLE OUT | 0 - Immediate | $354.88 | View Details |
![]() | ![]() | VOF-150G-24 | AC-DC, 150 W, 24 VDC, SINGLE OUT | 0 - Immediate | $354.88 | View Details |
![]() | ![]() | VOF-150G-48-B2 | AC-DC, 150 W, 48 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
![]() | ![]() | VOF-150G-12-B2 | AC-DC, 142 W, 12 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
![]() | ![]() | VOF-150G-15-B2 | AC-DC, 142 W, 15 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
![]() | ![]() | VOF-150G-36-B2 | AC-DC, 150 W, 36 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
![]() | ![]() | VOF-150G-27-B2 | AC-DC, 150 W, 27 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |
![]() | ![]() | VOF-150G-24-B2 | AC-DC, 150 W, 24 VDC, SINGLE OUT | 0 - Immediate | $357.90 | View Details |