
VOF-130G-12 | |
---|---|
DigiKey Part Number | 102-VOF-130G-12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-130G-12 |
Description | AC-DC, 130 W, 12 VDC, SINGLE OUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-130G-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.83 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $413.83000 | $413.83 |
5 | $394.16000 | $1,970.80 |
10 | $385.97400 | $3,859.74 |
25 | $375.40680 | $9,385.17 |
80 | $362.41200 | $28,992.96 |
160 | $354.88044 | $56,780.87 |