New at DigiKey
VOF-130G-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-130G-12-B2

DigiKey Part Number
179-VOF-130G-12-B2-ND
Manufacturer
Manufacturer Product Number
VOF-130G-12-B2
Description
AC-DC, 130 W, 12 VDC, SINGLE OUT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-130G-12-B2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame, Conformal Coated
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10.83 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
89%
Operating Temperature
-20°C ~ 85°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)
Approval Agency
CE, cURus
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
160$357.90469$57,264.75