Automotive & EV Fuses from Bel
Bel Fuse Automotive and Electric Vehicle (EV) Fuses are specially designed for automotive circuit protection. Bel offers a wide range of resettable SMD and radial PTC fuses, Slow Blow and Fast Acting surface mount fuses that comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. These devices protect a wide range of automotive applications from overcurrent and overtemperature as these can be critical to a vehicle’s overall reliability and are used to protect a circuit and its components from excessive current that could lead to vehicle damage. Bel Fuse's EV fuses protect high-power battery charging and management systems up to 1000 VDC.
EV/HEV Fuses
- Used in EV and HEV applications
- 240V, 500V and 1000V applications
- Main battery pack, battery module, junction box/auxiliary circuits or charging stations
- Amp Ratings – up to 600 A
- Reliability performance according to JASO D622/ISO8820-8/UL
SMD Chip Fuses
- AEC-Q200 compliant chip fuses
- Voltage Ratings – up to 125 VAC / 63 VDC
- Amp Ratings – up to 50 A
- Slow Blow Series: C1T, 0685P, 0ABB
- Fast Acting Series: C1F, C1H, C2F
SMD Brick Fuses
- AEC-Q200 compliant surface mount fuse
- Voltage Ratings – up to 1000 VDC
- Current Ratings – up to 100 A
- Slow Blow Series: 0680L, 0678L
- Fast Acting Series: 0ACJ, 0ACF, 0ACH, 0ACG, 0684L, 0678D, 0678H, 0679H, 0679L
High-Temperature PTC Resettable Fuses
- AEC-Q200 compliant resettable fuses
- High Operating Temperature -40°C to 125°C
- Voltage Rating 6 to 30 VDC
- I Hold Current Range 100 mA to 1.1 A
- RoHS compliant, lead-free and halogen-free
SMD PTC Resettable Fuses
- AEC-Q200 compliant resettable fuses
- Used in applications like motors for mirrors, ADAS, and virtual dashboards
- Voltage Rating 6 to 60 VDC
- I Hold Current Range 10 mA to 5 A
- Slow Blow Series: 0ZCN, 0ZCM, 0ZCK, 0ZCJ, 0ZCH, 0ZCG, 0ZCF
Radial Lead PTC Resettable Fuses
- AEC-Q200 compliant resettable fuses
- Used in applications like navigation, motors, power outlets
- Voltage Rating 16 to 240 VDC
- I Hold Current Range 50 mA to 15 A
- Slow Blow Series: 0ZRA, 0ZRB, 0ZRC, 0ZRE, 0ZRF, 0ZRM, 0ZRG, 0ZRN, 0ZRP, 0ZRR
Related Resources
Related Product Highlights
- Time Delay Fuses-0ABB Series
- High Current Fuses 0ACH Series
- 0ACG Series SMD Fuses
- 0ZTx Series Fuses
- 0ZRS Series Automotive Radial PPTC
- 0ZCM Series PPTC Resettable Fuses
- Slow Blow 2410 SMD Fuses - 0680L Series
- 0685P High Inrush SMD Fuse
- PTC Radial Leaded Fuse 0ZRx Series
- 0ZCN Series PTC Resettable
- 0678D Series Fast Blow SMT Fuse
- 0678H Series 3912 Sized Fuse
- PTC Resettable Fuses
- C1T Slow Blow Chip, Surge Tolerant, 1206 Size Fuse
- C1F Series Fuses
- 0697H UL Slow-Blow Radial 350 VAC Fuse
- Fuse Square 0679L Series
- 1206 Ceramic Chip Fuses C1H Series
- 0678L Series Square Ceramic Fuse
- Square Ceramic SMT Fuse 0679H Series
- Radial PTC Resettable - 0ZRE Series
- Square Ceramic SMT Fuse 0684L Series
- SMT Low Profile PTC Resettable Fuses