High Current 1206 Ceramic Chip Fuses C1H Series

Bel Fuse features their C1H series high-current-rated fast-acting chip fuses

Image of Bel-Fuse C1H Series Chip FusesBel Fuse offers a circuit protection chip fuse with their type C1H series. The fully automated manufacturing of C1H series in the popular 1206 SMD case size offers the highest ampere rating to date for the package size. Both the extremely small 1206 package size and wide range of current ratings from 10 A up to 30 A at 125 VAC/ 32 VDC make this quick acting fuse series ideal for space constrained applications with high currents such as backplane bus structures, servers, notebooks, and PC computers. Each fuse is marked with a number or code designating the amp rating. This version of surface mount devices (SMD) has a ceramic substrate thick-film technology printed silver ink element and is optimal for applications with operating temperatures of -55°C to +125°C. The fuses come in tape-and-reel packaging with 5,000 pieces (8 mm wide tape with 7-inch diameter reel). The C1H quick acting fuse is UL (UL / CSA 248-14 standard) component recognized for use in U.S. and Canada. The series is compatible with 260°C, IR (infrared) lead-free solder process, RoHS6 compliant, Pb-free, and halogen-free.

Features Applications
  • Quick acting
  • Small size; 1206 SMD
  • Current rating from 10 A to 30 A
  • Wide operating temperature range from -55°C to +125°C
  • Tape-and-reel for auto-insert SMD process
  • Compatible with reflow and wave soldering
  • RoHS 6 compliant (MSL=1)
  • Halogen-free
  • Lead-free
  • Notebooks
  • LCD monitors
  • PC computers
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD / LED monitors
  • Power supplies
  • LCD / LED TVs
  • DC-DC converters
Published: 2016-08-11