0652C/0652P Series Time-Lag Fuses
Bel Fuse 0652C/0652P series time-lag fuses have low breaking capacity in a glass-tube body cartridge fuse design with 5 mm x 20 mm dimensions
Bel Fuse 0652C and 0652P time-lag fuses feature a low breaking capacity in a glass-tube body cartridge fuse design with 5 mm x 20 mm dimensions. These slow-blow fuses are ideal for situations where momentary overloads are encountered, such as starting a motor. The 0652C and 0652P devices will carry an overload several times the normal load for a short time without blowing. The series offers a 0.5 A to 12.5 A current rating, 250 VAC voltage rating, 35 A or 100 A interrupt rating, and a -55°C to +125°C operating temperature range. They are halogen-free, lead-free, and are fully compliant with EU Directive 2011/65/EU and Amending Directive 2015/863.
- Provide individual protection for components or internal circuits
- Slow blow characteristic
- Ideal for situations where momentary overloads are encountered
- Wide operating temperature range
- Glass-tube body cartridge fuse
- With or without axial leads
- Primarily designed as a replacement for Bel 5ST/0652R fuses
- Bulk and tape-and-reel packing available
- Full compliance with EU Directive 2011/65/EU and Amending Directive 2015/863
- Halogen-free and lead-free
- Industrial controls
- Medical
- Consumer electronics
- Power supplies
- Battery chargers
- Monitors and adapters
- Appliances
0652C Series Time-Lag Fuses
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 0652C5000-11![]() | GLASS TUBE FUSE, 5X20 MM SIZE, S | 0 - Immediate | $5.75 | View Details |
![]() | ![]() | 0652C4000-11 | FUSE GLASS 4A 250VAC 5X20MM | 1292 - Immediate | $5.75 | View Details |
![]() | ![]() | 0652C6300-11 | FUSE GLASS 6.3A 250VAC 5X20MM | 700 - Immediate | $5.75 | View Details |
![]() | ![]() | 0652C5000-11 | FUSE GLASS 5A 250VAC 5X20MM | 0 - Immediate | $2.56 | View Details |
![]() | ![]() | 0652C0630-11 | FUSE GLASS 630MA 250VAC 5X20MM | 933 - Immediate | $5.75 | View Details |
![]() | ![]() | 0652C0500-11 | FUSE GLASS 500MA 250VAC 5X20MM | 737 - Immediate | $5.75 | View Details |
![]() | ![]() | 0652C1250-11 | FUSE GLASS 1.25A 250VAC 5X20MM | 942 - Immediate | $5.75 | View Details |
![]() | ![]() | 0652C1000-11 | FUSE GLASS 1A 250VAC 5X20MM | 1485 - Immediate | $5.75 | View Details |
![]() | ![]() | 0652C2000-11 | FUSE GLASS 2A 250VAC 5X20MM | 452 - Immediate | $5.75 | View Details |
![]() | ![]() | 0652C9100-11 | FUSE GLASS 10A 250VAC 5X20MM | 834 - Immediate | $5.75 | View Details |
0652P Series Time-Lag Fuses
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 0652P2500-13 | FUSE GLASS 2.5A 250VAC 5X20MM | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | 0652P3150-13 | FUSE GLASS 3.15A 250VAC 5X20MM | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | 0652P4000-13 | FUSE GLASS 4A 250VAC 5X20MM | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | 0652P1250-13 | FUSE GLASS 1.25A 250VAC 5X20MM | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | 0652P0500-13 | FUSE GLASS 500MA 250VAC 5X20MM | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | 0652P1600-13 | FUSE GLASS 1.6A 250VAC 5X20MM | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | 0652P5000-13 | FUSE GLASS 5A 250VAC 5X20MM | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | 0652P6300-13 | FUSE GLASS 6.3A 250VAC 5X20MM | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | 0652P2000-13 | FUSE GLASS 2A 250VAC 5X20MM | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | 0652P8000-13 | FUSE GLASS 8A 250VAC 5X20MM | 0 - Immediate | $3.47 | View Details |