
0652C0630-11 | |
---|---|
DigiKey Part Number | 5923-0652C0630-11-ND |
Manufacturer | |
Manufacturer Product Number | 0652C0630-11 |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.5 | |
Approval Agency | CE, cULus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |
DC Cold Resistance | 0.15 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
5 | $4.74600 | $23.73 |
10 | $4.37600 | $43.76 |
50 | $3.63100 | $181.55 |
100 | $3.35010 | $335.01 |
250 | $3.01112 | $752.78 |
500 | $2.77728 | $1,388.64 |
1,000 | $2.56085 | $2,560.85 |
5,000 | $2.11719 | $10,585.95 |