VLAS Series TransGuard® Varistors

KYOCERA AVX's low-clamp varistors are ideal for automotive, industrial, and general applications

Image of AVX's VLAS Series TransGuard VaristorsKYOCERA AVX’s VLAS series AEC-Q200-qualified, low-clamp, and multi-layer TransGuard® varistors are designed for applications where lower clamp to working voltage ratio is required. These varistors are suitable for automotive, industrial, and general applications.

The VLAS series offers bidirectional overvoltage protection and EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. Compared to standard varistors, low-clamp varistors exhibit lower breakdown and clamping to working voltage ratio and provide enhanced protection for components with higher sensitivity to overvoltage.

Features
  • AEC-Q200 qualified
  • Most efficient TVS technology per unit volume among comparable circuit protection solutions
  • Bidirectional protection and EMI filtering
  • Lower clamping to working voltage ratio for sensitive circuits
  • Excellent lead-free solderability thanks to Ni Barrier / 100% Sn termination
  • Meets low clamping to working voltage ratio requirements for automotive, industrial, and general applications
Applications
  • Infotainment
  • ECUs
  • Displays
  • Microcontrollers (MCUs)

VLAS Series TransGuard Varistors

ImageManufacturer Part NumberDescriptionNumber of CircuitsCapacitance @ FrequencyAvailable QuantityView Details
VARISTOR 19.5V 50A 0603VLAS060316A350RPVARISTOR 19.5V 50A 06031400 pF @ 1 kHz0 - ImmediateView Details
VARISTOR 19.5V 50A 0603VLAS060316A350DPVARISTOR 19.5V 50A 06031400 pF @ 1 kHz0 - ImmediateView Details
VARISTOR 19.5V 120A 0805VLAS080516C350RPVARISTOR 19.5V 120A 08051900 pF @ 1 kHz0 - ImmediateView Details
VARISTOR 19.5V 120A 0805VLAS080516C350DPVARISTOR 19.5V 120A 08051900 pF @ 1 kHz0 - ImmediateView Details
VARISTOR 19.5V 200A 1206VLAS120616E350RPVARISTOR 19.5V 200A 120611400 pF @ 1 kHz0 - ImmediateView Details
VARISTOR 19.5V 200A 1206VLAS120616E350DPVARISTOR 19.5V 200A 120611400 pF @ 1 kHz0 - ImmediateView Details
VARISTOR 19.5V 500A 1210VLAS121016J350RPVARISTOR 19.5V 500A 121015000 pF @ 1 kHz0 - ImmediateView Details
VARISTOR 19.5V 500A 1210VLAS121016J350DPVARISTOR 19.5V 500A 121015000 pF @ 1 kHz0 - ImmediateView Details
Published: 2019-11-05