VLAS060316A350RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.03000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
Circuit Protection | Datasheet Preview

VLAS060316A350RP

DigiKey Part Number
478-VLAS060316A350RPTR-ND - Tape & Reel (TR)
478-VLAS060316A350RPCT-ND - Cut Tape (CT)
478-VLAS060316A350RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLAS060316A350RP
Description
VARISTOR 19.5V 50A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.5 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
17.16 V
Varistor Voltage (Typ)
19.5 V
Varistor Voltage (Max)
21.84 V
Current - Surge
50 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.90657$3,626.28
Manufacturers Standard Package