PFAS Free SMA

Amphenol RF offers eco-friendly SMA options with enhanced performance in place of PFAS materials

Image of Amphenol RF PFAS Free SMAAmphenol RF SMAs are eco-friendly options with enhanced performance as an alternative for products that currently utilize a PTFE insulator, which is a PFAS material commonly referred to as a forever chemical. These PFAS-free connectors and adapters are electrically identical to existing parts and are ideal for applications that require strength, high-temperature resistance, and low thermal deformation in demanding environments. PFAS-free RF interconnects feature PEEK insulators and are designed specifically for cable types that are likewise free of PTFE for a complete solution that is free of potentially harmful materials. Regulatory landscapes are changing fast, and the Amphenol RF PEEK insulated product line eliminates PFAS materials today, avoiding future compliance hurdles without sacrificing performance. The entire product line has undergone extensive electrical testing to ensure that these connectors meet the high standard of performance set by Amphenol RF.

Features
  • Drop-in replacement with similar outer body dimensions
  • Standardized interface
  • Improved thermal properties
  • Minimal visual differences
  • Comparable or improved performance
Applications
  • Telecommunications
  • Test and measurement
  • Aerospace
  • Military and defense
  • Satellite communication

PFAS Free SMA

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
SMA STRAIGHT CRIMP PLUG DACAR 46
901-30000SMA STRAIGHT CRIMP PLUG DACAR 46250 - Immediate$62.40View Details
New Product
SMA STRAIGHT CRIMP PLUG DACAR 03
901-30001SMA STRAIGHT CRIMP PLUG DACAR 03248 - Immediate$64.21View Details
New Product
SMA STRAIGHT PCB THROUGH HOLE JA
901-30004SMA STRAIGHT PCB THROUGH HOLE JA248 - Immediate$69.31View Details
New Product
SMA RIGHT ANGLE PCB THROUGH HOLE
901-30005SMA RIGHT ANGLE PCB THROUGH HOLE246 - Immediate$100.55View Details
New Product
SMA RIGHT ANGLE BULKHEAD MOUNT P
901-30007SMA RIGHT ANGLE BULKHEAD MOUNT P250 - Immediate$141.25View Details
New Product
SMA JACK TO SMA JACK STRAIGHT AD
901-30008SMA JACK TO SMA JACK STRAIGHT AD235 - Immediate$169.77View Details
New Product
SMA PLUG TO SMA PLUG STRAIGHT AD
901-30009SMA PLUG TO SMA PLUG STRAIGHT AD250 - Immediate$138.37View Details
Published: 2026-01-28