
901-30000 | |
|---|---|
DigiKey Part Number | 115-901-30000-ND |
Manufacturer | |
Manufacturer Product Number | 901-30000 |
Description | SMA STRAIGHT CRIMP PLUG DACAR 46 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Dacar 462 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.88000 | $75.88 |
| 10 | $64.46500 | $644.65 |
| 25 | $60.42800 | $1,510.70 |
| 50 | $57.54220 | $2,877.11 |
| 100 | $54.79550 | $5,479.55 |
| 250 | $51.36660 | $12,841.65 |
| 500 | $48.91660 | $24,458.30 |
| 1,000 | $46.58442 | $46,584.42 |




