
901-30005 | |
|---|---|
DigiKey Part Number | 115-901-30005-ND |
Manufacturer | |
Manufacturer Product Number | 901-30005 |
Description | SMA RIGHT ANGLE PCB THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.79000 | $131.79 |
| 10 | $111.97700 | $1,119.77 |
| 25 | $104.96560 | $2,624.14 |
| 50 | $99.95540 | $4,997.77 |
| 100 | $95.18610 | $9,518.61 |
| 250 | $89.23124 | $22,307.81 |
| 500 | $84.97660 | $42,488.30 |
| 1,000 | $80.92677 | $80,926.77 |





