ICP® 660 Series Embeddable Accelerometers

Amphenol PCB Piezotronics' accelerometers are designed for shock and impact detection of packages or components

Image of Amphenol PCB Piezotronics' ICP® 660 Series Embeddable AccelerometersAmphenol PCB Piezotronics’ ICP 660 series embeddable accelerometers offer an affordable solution for vibration and shock measurements in high-volume and commercial OEM applications. The units are particularly well suited for shock and impact detection of packages or components, as well as bearing and gear mesh vibration measurements in predictive maintenance and condition monitoring requirements. The compact designs may be imbedded into machinery at the OEM level to provide value-added monitoring protection. The units employ field-proven, solid-state, piezoelectric sensing elements for durability and broadband performance. Choose from either charge mode types, which achieve high operating temperatures or voltage mode ICP types, with built-in signal conditioning microelectronics, for simplified operation and connectivity to data acquisition and vibration monitoring instrumentation.

Features
  • Choice of charge mode, ICP, and 3-wire low-power varieties
  • Mountable via adhesive or soldering with choice of integral cable or solder pin connections
  • Variety of sensitivities to accommodate a wide variety of applications
Applications
  • Test and measurement
  • Aerospace and defense
  • Automotive
  • Energy
  • PDM and process monitoring
  • Noise monitoring

ICP® 660 Series Embeddable Accelerometers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66212APZ1EMBEDDABLE ACCELEROMETER, 2-WIRE10 - Immediate$793.32View Details
EMBEDDABLE ACCELEROMETER, 3-WIRE66213PPZ1EMBEDDABLE ACCELEROMETER, 3-WIRE14 - Immediate$1,065.63View Details
EMBEDDABLE ACCELEROMETER, 3-WIRE66103PPZ1EMBEDDABLE ACCELEROMETER, 3-WIRE11 - Immediate$1,065.63View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66332APZ1EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$1,113.87View Details
MICROPOWER EMBEDDABLE ACCELEROME66203RPZ1MICROPOWER EMBEDDABLE ACCELEROME19 - Immediate$864.36View Details
MICROPOWER EMBEDDABLE ACCELEROME66213RPZ1MICROPOWER EMBEDDABLE ACCELEROME17 - Immediate$864.36View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66192CPZ1EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$745.57View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66392CPZ1EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$839.91View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66162APZ1EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$959.85View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66162ANZ1EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$959.85View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66102ANZ1EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$933.26View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66212ANZ1EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$933.26View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66122ANZ1EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$933.26View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66102APZ1EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$933.26View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66332ANZ1EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$1,113.87View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66212APZ2EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$1,240.23View Details
EMBEDDABLE ACCELEROMETER, 3-WIRE66333PPZ1EMBEDDABLE ACCELEROMETER, 3-WIRE0 - Immediate$1,244.68View Details
EMBEDDABLE ACCELEROMETER, 3-WIRE66333PNZ1EMBEDDABLE ACCELEROMETER, 3-WIRE0 - Immediate$1,244.68View Details
EMBEDDABLE ACCELEROMETER, 3-WIRE66213PPZ2EMBEDDABLE ACCELEROMETER, 3-WIRE0 - Immediate$1,370.13View Details
EMBEDDABLE ACCELEROMETER, 2-WIRE66332APZ2EMBEDDABLE ACCELEROMETER, 2-WIRE0 - Immediate$1,417.55View Details
Published: 2024-06-05